Part Details for 5636AG by APEM Inc
Results Overview of 5636AG by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5636AG Information
5636AG by APEM Inc is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 5636AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75K9933
|
Newark | Toggle Switch 5000 Miniature Rohs Compliant: Yes |Apem 5636AG RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.5800 / $38.0200 | Buy Now |
DISTI #
642-5636AG
|
Mouser Electronics | Toggle Switches TOGGLE SWITCH 5000 MINIATURE RoHS: Compliant | 37 |
|
$17.4500 / $24.4400 | Buy Now |
DISTI #
74997580
|
RS | TOGGLE SWITCH 5000 MINIATURE | APEM Components 5636AG RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$17.8200 | RFQ |
|
Onlinecomponents.com | Toggle Switch - SPDT - On-On - 6A(AC)/4A(DC) 125VAC 30VDC - 10.50mm Round Actuator - Silver Contacts... more RoHS: Compliant | 0 |
|
$16.0800 / $22.8500 | Buy Now |
|
Master Electronics | Toggle Switch - SPDT - On-On - 6A(AC)/4A(DC) 125VAC 30VDC - 10.50mm Round Actuator - Silver Contacts... more RoHS: Compliant | 0 |
|
$16.0800 / $22.8500 | Buy Now |
Part Details for 5636AG
5636AG CAD Models
5636AG Part Data Attributes
|
5636AG
APEM Inc
Buy Now
|
Compare Parts:
5636AG
APEM Inc
Select a part to compare: |
Samacsys Manufacturer | Apem |