-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, On-(on), Momentary, 4A, 30VDC, Solder Lug Terminal, Toggle Actuator, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5632A by APEM Inc is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MA5632-ALD | Coilcraft Inc | Pulse Transformer, ISOLATION Application(s), 1:2 | |
MA5632-ALB | Coilcraft Inc | Pulse Transformer, ISOLATION Application(s), 1:2 | |
MA5632-AL | Coilcraft Inc | Transformer, for TI SN6501, 3.3-5V, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75K9925
|
Newark | Toggle Switch, Spdt, 4A, 30V, Solder Lug, Switch Operation:On-(On), Contact Configuration:Spdt, I... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$1.3800 | Buy Now |
DISTI #
642-5632A
|
Mouser Electronics | Toggle Switches SPDT 6A 125V 10.5mm On-Mom RoHS: Compliant | 79 |
|
$5.0200 / $8.0200 | Buy Now |
DISTI #
70428720
|
RS | Toggle Switch SP (On)-On, 4 A @ 30 V dc, Panel Mount | APEM Components 5632A RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5800 / $8.2400 | RFQ |
|
Onlinecomponents.com | Switch Toggle ON Mom SPDT Round Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads RoHS: Compliant |
47 In Stock |
|
$2.7200 / $7.0100 | Buy Now |
DISTI #
65008721
|
Verical | Switch Toggle ON Mom SPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads Min Qty: 10 Package Multiple: 5 | Americas - 45 |
|
$3.9910 / $9.1130 | Buy Now |
DISTI #
KS012-210MG
|
Avnet Abacus | Toggle Switch Miniature OnOn SPDT Non Illuminated 5000 Series 4 A Panel Mount (Alt: KS012-210MG) RoHS: Compliant Min Qty: 121 Package Multiple: 121 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Switch Toggle ON Mom SPDT Round Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads RoHS: Compliant |
47 In Stock |
|
$2.7200 / $7.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5632A
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
5632A
APEM Inc
Toggle Switch, On-(on), Momentary, 4A, 30VDC, Solder Lug Terminal, Toggle Actuator, Panel Mount
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Apem | |
Actuator Angle | 24 deg | |
Actuator Finish | NICKEL | |
Actuator Length | 0.413 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 6.985 mm | |
Body Height | 11.9888 mm | |
Body Length or Diameter | 13.1826 mm | |
Bushing Length | 0.314 inch | |
Center Contact Material | SILVER | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@30VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 2100VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.145 inch | |
Termination Type | SOLDER |