Part Details for 5630D1 by Visual Communications Company
Overview of 5630D1 by Visual Communications Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for 5630D1
5630D1 CAD Models
5630D1 Part Data Attributes:
|
5630D1
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
5630D1
Visual Communications Company
Single Color LED, Red, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.035 A | |
Luminous Intensity-Nom | 4.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3.05 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | RECTANGULAR | |
Size | 5 mm | |
Surface Mount | NO | |
Viewing Angle | 100 deg |
Alternate Parts for 5630D1
This table gives cross-reference parts and alternative options found for 5630D1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5630D1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5630D1 | Single Color LED, Red, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 5630D1 vs 5630D1 |