Part Details for 562R5GAT50 by Vishay Intertechnologies
Overview of 562R5GAT50 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 562R5GAT50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K5034
|
Newark | Ceramic Capacitor 500Pf, 1000V, X5F, 20%, Radial, Capacitance:500Pf, Voltage(Dc):1Kv, Capacitance Tolerance:± 20%, Dielectric Characteristic:X5F, Lead Spacing:6.4Mm, Capacitor Terminals:Radial Leaded, Product Range:562R Series Rohs Compliant: Yes |Vishay 562R5GAT50 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4100 | Buy Now |
DISTI #
562R5GAT50
|
Avnet Americas | 562R 1KVDC 500pF ?20% X5F BULK e3 - Bulk (Alt: 562R5GAT50) RoHS: Compliant Min Qty: 4000 Package Multiple: 500 Container: Bulk | 0 |
|
$0.3336 / $0.4324 | Buy Now |
DISTI #
75-562R5GAT50
|
Mouser Electronics | Ceramic Disc Capacitors 1Kvolts 500pF 20% RoHS: Compliant | 2148 |
|
$0.4000 / $0.5400 | Buy Now |
|
Future Electronics | 562R Series Ø6.4x4mm 500 pF 1 kV ±20 % X5F Lower Voltage Ceramic Disc Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks Container: Box | 0Box |
|
$0.4200 / $0.4650 | Buy Now |
DISTI #
562R5GAT50
|
TTI | Ceramic Disc Capacitors 1Kvolts 500pF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk |
Americas - 3500 In Stock |
|
$0.4050 | Buy Now |
Part Details for 562R5GAT50
562R5GAT50 CAD Models
562R5GAT50 Part Data Attributes
|
562R5GAT50
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
562R5GAT50
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X5F, 7.5% TC, 0.0005uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF | |
Capacitance | 0.0005 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.4 mm | |
JESD-609 Code | e3 | |
Length | 7.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X5F | |
Temperature Coefficient | 7.5% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 6.4 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |