-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35K3439
|
Newark | Ceramic Capacitor 0.01Uf 1000V, Z5U, 20%, Radial, Capacitance:0.01Μf, Voltage(Dc):1Kv, Capacitance Tolerance:± 20%, Dielectric Characteristic:Z5U, Lead Spacing:6.4Mm, Capacitor Terminals:Radial Leaded, Product Range:562R Series Rohs Compliant: Yes |Vishay 562R5GAS10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43900 |
|
$0.5040 / $0.5950 | Buy Now |
DISTI #
57AC4974
|
Newark | Cap, 0.01Μf, 1 Kv, 20%, Z5U, Capacitance:10000Pf, Voltage Rating:1Kv, Product Range:562R Series, Capacitance Tolerance:± 20%, Dielectric Characteristic:Z5U, Lead Spacing:9.5Mm, Capacitor Terminals:Radial Leaded, Operating Temperaturerohs Compliant: Yes |Vishay 562R5GAS10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11927 |
|
$0.5570 / $1.2400 | Buy Now |
DISTI #
99AH1065
|
Newark | Cap 0.01Uf 1000Vdc Z5U 20% 12.4 X 4Mm Rdl 9.5Mm Rohs Compliant: Yes |Vishay 562R5GAS10 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3700 / $0.5100 | Buy Now |
DISTI #
562R5GAS10
|
Avnet Americas | Single Layer Ceramic Capacitor, 0.01 uF, 1 kV, ± 20%, Z5U, 9.5 mm, PC Pin - Tape and Reel (Alt: 562R5GAS10) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3885 / $0.5610 | Buy Now |
DISTI #
35K3439
|
Avnet Americas | Single Layer Ceramic Capacitor, 0.01 uF, 1 kV, ± 20%, Z5U, 9.5 mm, PC Pin - Bulk (Alt: 35K3439) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Bulk | 43939 Partner Stock |
|
$0.7030 / $1.1600 | Buy Now |
DISTI #
75-562R5GAS10
|
Mouser Electronics | Ceramic Disc Capacitors 1Kvolts .01uF 20% Z5U RoHS: Compliant | 37425 |
|
$0.4210 / $1.2100 | Buy Now |
DISTI #
V36:1790_16242433
|
Arrow Electronics | Cap Ceramic 0.01uF 1000V Z5U 20%( 12.4 X 4mm) Radial Disc 9.5mm 105°C Bulk Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2412 | Americas - 1820 |
|
$0.4215 / $1.1747 | Buy Now |
|
Future Electronics | 562R Series 1000 V 0.01 uF Through Hole Lower Voltage Ceramic Disc Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Bulk | 4936Bulk |
|
$0.4250 / $0.5150 | Buy Now |
DISTI #
79023175
|
Verical | Cap Ceramic 0.01uF 1000V Z5U 20%( 12.4 X 4mm) Radial Disc 9.5mm 105°C Bulk Min Qty: 15 Package Multiple: 1 Date Code: 2412 | Americas - 1820 |
|
$0.4215 / $0.7534 | Buy Now |
|
Bristol Electronics | 32 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
562R5GAS10
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
562R5GAS10
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 16 Weeks, 1 Day | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 12.4 mm | |
JESD-609 Code | e3 | |
Length | 12.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 9.5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for 562R5GAS10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 562R5GAS10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
562R5HKMS10 | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 562R5GAS10 vs 562R5HKMS10 |