Part Details for 562R5GAD50 by Vishay Cera-Mite
Overview of 562R5GAD50 by Vishay Cera-Mite
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 562R5GAD50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
562R5GAD50-ND
|
DigiKey | CAP CER 5000PF 1KV Z5U RADIAL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
328 In Stock |
|
$0.3893 / $1.1000 | Buy Now |
DISTI #
70079390
|
RS | 5nF 1000 V dc Ceramic Single Layer Capacitor, Z5U Dielectric Radial 562R Series | Vishay Specialty Capacitors 562R5GAD50 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2848 |
|
$0.7700 / $1.0200 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, 1000 V, Z5U, 0.005 uF, THROUGH HOLE MOUNT | 2393 |
|
$0.3188 / $0.7650 | Buy Now |
Part Details for 562R5GAD50
562R5GAD50 CAD Models
562R5GAD50 Part Data Attributes
|
562R5GAD50
Vishay Cera-Mite
Buy Now
Datasheet
|
Compare Parts:
562R5GAD50
Vishay Cera-Mite
CAPACITOR, CERAMIC, 1000 V, Z5U, 0.005 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF | |
Capacitance | 0.005 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 9.4 mm | |
JESD-609 Code | e3 | |
Length | 9.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 6.4 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |