Part Details for 562R10TST82 by Vishay Intertechnologies
Overview of 562R10TST82 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 562R10TST82
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
562R10TST82
|
Avnet Americas | 562R 1KVDC 820pF ±10% X5F BULK e3 - Bulk (Alt: 562R10TST82) RoHS: Compliant Min Qty: 4000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2913 / $0.4516 | Buy Now |
DISTI #
75-562R10TST82
|
Mouser Electronics | Ceramic Disc Capacitors .25LS 820PF 1KV 10% RoHS: Compliant | 1822 |
|
$0.4360 / $1.2300 | Buy Now |
|
Future Electronics | Ceramic Disc Capacitors .25LS 820PF 1KV 10% RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$0.4300 / $0.4700 | Buy Now |
DISTI #
562R10TST82
|
Avnet Abacus | Single Layer Ceramic Capacitor, 820 pF, 1 kV, � 10%, X5F, 6.4 mm, PC Pin (Alt: 562R10TST82) RoHS: Compliant Min Qty: 4000 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 562R10TST82
562R10TST82 CAD Models
562R10TST82 Part Data Attributes
|
562R10TST82
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
562R10TST82
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X5F, 7.5% TC, 0.00082uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.4 mm | |
JESD-609 Code | e3 | |
Length | 7.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X5F | |
Temperature Coefficient | 7.5% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 6.4 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |