Part Details for 562R10TST15 by Vishay Intertechnologies
Results Overview of 562R10TST15 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
562R10TST15 Information
562R10TST15 by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 562R10TST15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K4922
|
Newark | Ceramic Capacitor 150Pf, 1000V, X5F, 10%, Radial, Capacitance:150Pf, Voltage(Dc):1Kv, Capacitance... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 209 |
|
$0.5140 / $1.1800 | Buy Now |
DISTI #
69K4922
|
Avnet Americas | 562R 1KVDC 150pF ?10% X5F BULK e3 - Bulk (Alt: 69K4922) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk |
209 Partner Stock |
|
$0.6660 / $1.1600 | Buy Now |
DISTI #
562R10TST15
|
Avnet Americas | 562R 1KVDC 150pF ?10% X5F BULK e3 - Bulk (Alt: 562R10TST15) RoHS: Compliant Min Qty: 4000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3391 / $0.4080 | Buy Now |
DISTI #
75-562R10TST15
|
Mouser Electronics | Ceramic Disc Capacitors 1Kvolts 150pF 10% .25LS X5F RoHS: Compliant | 809 |
|
$0.4310 / $1.4000 | Buy Now |
|
Future Electronics | 562R Series Ø6.4x4mm 150 pF 1 kV ±10 % X5F Lower Voltage Ceramic Disc Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 8 Weeks Container: Bag |
0 Bag |
|
$0.4300 / $0.4500 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 635 |
|
$0.2400 / $0.7500 | Buy Now |
|
Quest Components | 508 |
|
$0.3000 / $1.0000 | Buy Now | |
DISTI #
562R10TST15
|
TTI | Ceramic Disc Capacitors 1Kvolts 150pF 10% .25LS X5F RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 14475 In Stock |
|
$0.4500 / $0.7600 | Buy Now |
DISTI #
562R10TST15
|
Avnet Abacus | 562R 1KVDC 150pF 10 X5F BULK e3 (Alt: 562R10TST15) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 562R10TST15
562R10TST15 CAD Models
562R10TST15 Part Data Attributes
|
562R10TST15
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
562R10TST15
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X5F, 7.5% TC, 0.00015uF, Through Hole Mount, RADIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.4 mm | |
JESD-609 Code | e3 | |
Length | 6.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X5F | |
Temperature Coefficient | 7.5% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 6.4 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |