Part Details for 562CX7RQA501EC221K by Vishay Intertechnologies
Overview of 562CX7RQA501EC221K by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 562CX7RQA501EC221K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75-562CX7RQA501EC221
|
Mouser Electronics | Ceramic Disc Capacitors 220pF RoHS: Not Compliant | 0 |
|
$0.2250 / $0.8300 | Order Now |
Part Details for 562CX7RQA501EC221K
562CX7RQA501EC221K CAD Models
562CX7RQA501EC221K Part Data Attributes
|
562CX7RQA501EC221K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
562CX7RQA501EC221K
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 500V, X7R, -/+15ppm/Cel TC, 0.00022uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Lead Length Options Available | |
Diameter | 6.3 mm | |
Dielectric Material | CERAMIC | |
Length | 4 mm | |
Manufacturer Series | 562C | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 500 V | |
Series | 562C | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Pitch | 5 mm |