There are no models available for this part yet.
Overview of 5627-1CC by Amphenol CIT
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5627RBCPZ-REEL7 | Analog Devices | Dual 5V 12bit I2C DAC with ref | |
AD5627BRMZ-REEL7 | Analog Devices | Dual 2.7-5.5V 12bit I2C DAC wi | |
AD5627RBRMZ-1 | Analog Devices | Dual 5V 12bit I2C DAC with ref |
Price & Stock for 5627-1CC by Amphenol CIT
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5627-1CC
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
CAD Models for 5627-1CC by Amphenol CIT
Part Data Attributes for 5627-1CC by Amphenol CIT
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
CARLISLE INTERCONNECT TECHNOLOGIES
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.10
|
Connector Type
|
RF SMA CONNECTOR
|
Contact Gender
|
MALE
|
Contact Style
|
COAX
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Number of Ports
|
1
|
Polarization Key
|
POLARIZED HOUSING
|
Shell Finish
|
GOLD
|
Shell Material
|
STAINLESS STEEL
|
Terminal Length
|
0.05 inch
|
Total Number of Contacts
|
1
|