Part Details for 5622W by Molex
Overview of 5622W by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5622W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93Y1356
|
Newark | Max-Loc F3 3/4 (.250-.375) Witho-Ring |Molex 5622W Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 66 |
|
$13.9600 / $18.0000 | Buy Now |
DISTI #
07H0024
|
Newark | Max-Loc F3 3/4 (.250-.375) Witho-Ring |Molex 5622W Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8700 / $13.9800 | Buy Now |
DISTI #
2266-5622W-ND
|
DigiKey | CABLE GRIP 6.35-9.53MM 3/4" NPT Min Qty: 6 Container: Bulk MARKETPLACE PRODUCT |
66 In Stock |
|
$11.3000 / $12.0100 | Buy Now |
DISTI #
16859451
|
Verical | Cable Accessories Strain Relief Grip Nylon Gray MAX-LOC® RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 66 |
|
$10.0000 / $10.6300 | Buy Now |
DISTI #
Molex 5622W
|
PEI Genesis | MAX-LOC F3 | 67 |
|
Buy Now | |
DISTI #
10211703
|
TestEquity LLC | Molex 5622W MAX-LOC Strain Relief Cord-Sealing Grip, 3/4" NPT, Straight Male with O-Ring, Cable Diameter 6.35-9.53mm (.250-.375") | 66 |
|
$12.0100 | Buy Now |