Part Details for 5622 by Adafruit Industries
Overview of 5622 by Adafruit Industries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5622
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK8037
|
Newark | 2.5 Sata Iii To Usb 3.0 Adapter Cable - 30Cm Long |Adafruit 5622 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.9100 / $22.5100 | Buy Now |
DISTI #
1528-5622-ND
|
DigiKey | CBL ASSY USB-A M TO SATA 0.21' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
27 In Stock |
|
$14.9500 | Buy Now |
DISTI #
485-5622
|
Mouser Electronics | Adafruit Accessories 2.5 SATA III to USB 3.0 Adapter Cable - 30cm long RoHS: Compliant | 0 |
|
$14.9500 | Order Now |
Part Details for 5622
5622 CAD Models
5622 Part Data Attributes
|
5622
Adafruit Industries
Buy Now
|
Compare Parts:
5622
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |