Part Details for 5622-16-P by Fluke Corporation
Overview of 5622-16-P by Fluke Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5622-16-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5622-16-P-ND
|
DigiKey | PRT FAST RESPONSE 1.6 MM DIA 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
676-5622-16-P
|
Mouser Electronics | Test Probes PRT, FAST RESPONSE, 1.6 MM DIA, 100 OHM | 0 |
|
$703.9500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$737.0000 | Buy Now |
DISTI #
36384.1
|
TestEquity LLC | Fluke 5622-16-P Prt, Fast Response, 1.6 mm Dia, 100 Ohm | 0 |
|
$720.4800 | Buy Now |