Part Details for 5622-10-M by Fluke Corporation
Overview of 5622-10-M by Fluke Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5622WKSZ-1500RL7 | Analog Devices | Sngle 2.7-5.5V 12bit I2C DAC S | |
AD5622BKSZ-2REEL7 | Analog Devices | Single 2.7-5.5V 12bit I2C DAC | |
AD5622AKSZ-2500RL7 | Analog Devices | Single 2.7-5.5V 12bit I2C DAC |
Price & Stock for 5622-10-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W3542
|
Newark | Probe, Fast Response Prt, 1.0 Mm Dia. |Fluke 5622-10-M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$741.0000 | Buy Now |
DISTI #
5622-10-M-ND
|
DigiKey | PROBE FAST RESPONSE PRT 1.0 MM D Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$741.0000 | Buy Now |
DISTI #
676-5622-10-M
|
Mouser Electronics | Test Probes PROBE, FAST RESPONSE PRT, 1.0 MM DIA. | 0 |
|
$703.9500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$737.0000 | Buy Now |
DISTI #
36213.1
|
TestEquity LLC | Fluke 5622-10-M Probe, Fast Response Prt, 1.0 mm Dia. | 0 |
|
$727.3200 | Buy Now |