Part Details for 5622-05-B by Fluke Corporation
Overview of 5622-05-B by Fluke Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5622-05-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W3534
|
Newark | Probe, Fast Response Prt, 0.5Mm Dia. |Fluke 5622-05-B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$878.0000 | Buy Now |
DISTI #
5622-05-B-ND
|
DigiKey | PROBE FAST RESPONSE PRT 0.5MM DI Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
676-5622-05-B
|
Mouser Electronics | Test Probes PROBE, FAST RESPONSE PRT, 0.5MM DIA. | 0 |
|
$834.1000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$873.0000 | Buy Now |
DISTI #
36201.1
|
TestEquity LLC | Fluke 5622-05-B Probe, Fast Response Prt, 0.5mm Dia. | 0 |
|
$861.7000 | Buy Now |