-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K2295
|
Newark | Fuse Holder, Pcb Mount, Fuse Holder Type:Pcb Fuse Holder, Fuse Current:6.3A, Fuse Size Held:Te5, Tr5, Holder Terminals:Solder Lug, No. Of Fuses:1Fuses, Product Range:562 Series, Voltage Rating Vac:250V, Voltage Rating Vdc:250V Rohs Compliant: Yes |Littelfuse 56200001009 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 616 |
|
$0.6610 / $1.6700 | Buy Now |
DISTI #
WK0009-ND
|
DigiKey | FUSE HOLDER RADIAL 250V 6.3A PCB Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
16199 In Stock |
|
$0.6429 / $1.4700 | Buy Now |
DISTI #
576-56200001009
|
Mouser Electronics | Fuse Holder TR5/TE5 F/HOLDER RoHS: Compliant | 13992 |
|
$0.7350 / $1.4100 | Buy Now |
DISTI #
P40:2555_20025347
|
Arrow Electronics | Fuse Holder 6.3A 250V Through Hole Solder Pin Bulk Min Qty: 1 Package Multiple: 1 Date Code: 2218 | Europe - 370 |
|
$0.5819 / $0.9115 | Buy Now |
DISTI #
V36:1790_06426116
|
Arrow Electronics | Fuse Holder 6.3A 250V Through Hole Solder Pin Bulk Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2333 | Americas - 292 |
|
$0.6275 / $1.3814 | Buy Now |
DISTI #
70184371
|
RS | FUSE HOLDER RADIAL 250V 6.3A PCB | Littelfuse 56200001009 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 40 |
|
$1.1800 / $1.4700 | Buy Now |
|
Future Electronics | 6.3 A 250 V TR5/TE5 PC Mount Vertical Fuseholder RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Bag | 29168Bag |
|
$0.5700 / $0.7000 | Buy Now |
|
Future Electronics | 6.3 A 250 V TR5/TE5 PC Mount Vertical Fuseholder RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Bag | 1223Bag |
|
$0.5700 / $0.7000 | Buy Now |
DISTI #
80575402
|
Verical | Fuse Holder 6.3A 250V Through Hole Solder Pin Bulk Min Qty: 1000 Package Multiple: 1000 Date Code: 2347 | Americas - 10000 |
|
$0.7196 / $0.8974 | Buy Now |
DISTI #
68479445
|
Verical | Fuse Holder 6.3A 250V Through Hole Solder Pin Bulk Min Qty: 51 Package Multiple: 1 Date Code: 2301 | Americas - 724 |
|
$1.4882 / $1.6838 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy