Part Details for 56200 by Murrelektronik GmbH
Overview of 56200 by Murrelektronik GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U99C056200T | Amphenol Communications Solutions | CFP4, Input Output Connectors, RECP CONNECTOR ASSY | |
95620-002CALF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), SMT I.L., Type 123, 5V, 0mm s/o, Right Push Rod Eject, 8mm Card Travel | |
95620-050CALF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), R/A, Type 123, 5V, 5mm s/o, Right Push Rod Eject, 8mm Card Travel |
Price & Stock for 56200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
867-56200
|
Mouser Electronics | Terminal Block Interface Modules CUBE20 AI4 U/I | 0 |
|
Order Now | |
DISTI #
MURR-56200
|
TME | Fieldbus interface, 24VDC, for DIN rail mounting, IP20, 0÷55°C Min Qty: 1 | 4 |
|
$290.2500 / $334.9100 | Buy Now |