Part Details for 5620-143-31 by Seastrom Mfg
Results Overview of 5620-143-31 by Seastrom Mfg
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5620-143-31 Information
5620-143-31 by Seastrom Mfg is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD27256-20/B | Rochester Electronics LLC | 27256 - 256K (32K x 8) UV Erasable PROM | |
MD27C256-20/B | Rochester Electronics LLC | 27C256 - 256K (32KX8) CMOS EPROM | |
MR27C256-20/B | Rochester Electronics LLC | 27C256 - 256K (32KX8) CMOS EPROM |
Price & Stock for 5620-143-31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 1430 |
|
Buy Now |