Part Details for 562-POUCH by 3M Interconnect
Results Overview of 562-POUCH by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
562-POUCH Information
562-POUCH by 3M Interconnect is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 562-POUCH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC5187
|
Newark | Terminal, Wire Tap, 12-10Awg, Yellow, Product Range:Scotchlok Series, Termination:Idc/Idt, Wire S... more RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 6 |
|
$42.5200 | Buy Now |
DISTI #
19-562-POUCH-ND
|
DigiKey | CONN INLINE TAP 10-12 AWG IDC Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
923 In Stock |
|
$0.5452 / $0.9600 | Buy Now |
DISTI #
57AC5187
|
Avnet Americas | Wire Splice, Scotchlok Series, IDC / IDT, 12 AWG, 10 AWG, 4 mm?, Wire Tap Splice - Boxed Product (De... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 5 Days Container: Box |
6 Partner Stock |
|
$59.6400 / $75.5400 | Buy Now |
DISTI #
7100166940
|
Avnet Americas | Wire Splice, Scotchlok Series, IDC / IDT, 12 AWG, 10 AWG, 4 mm?, Wire Tap Splice - Bulk (Alt: 710016... more Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
562-POUCH
|
TTI | Terminals IDC 562-POUCH, YELLOW, 12 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.4610 / $0.5260 | Buy Now |
Part Details for 562-POUCH
562-POUCH CAD Models
562-POUCH Part Data Attributes
|
562-POUCH
3M Interconnect
Buy Now
|
Compare Parts:
562-POUCH
3M Interconnect
Select a part to compare: |
Samacsys Manufacturer | 3M |