Part Details for 561R1DF0T82 by Vishay Intertechnologies
Overview of 561R1DF0T82 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 561R1DF0T82
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K4684
|
Newark | Capacitor Ceramic 820Pf 1000V, N2800, 10%, Rad, Capacitance:820Pf, Voltage(Dc):1Kv, Capacitance Tolerance:± 10%, Dielectric Characteristic:N2800, Lead Spacing:6.4Mm, Capacitor Terminals:Radial Leaded, Product Range:561R Series Rohs Compliant: Yes |Vishay 561R1DF0T82 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4130 | Buy Now |
DISTI #
561R1DF0T82
|
Avnet Americas | 561R 1KVDC 820PF ?10% N2800 e3 - Product that comes on tape, but is not reeled (Alt: 561R1DF0T82) RoHS: Compliant Min Qty: 4000 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3310 / $0.4062 | Buy Now |
DISTI #
75-561R1DF0T82
|
Mouser Electronics | Ceramic Disc Capacitors 561R1DF0T82 e3 RoHS: Compliant | 0 |
|
$0.3870 / $0.4250 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 500 Lead time: 11 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.4020 | Buy Now |
Part Details for 561R1DF0T82
561R1DF0T82 CAD Models
561R1DF0T82 Part Data Attributes
|
561R1DF0T82
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
561R1DF0T82
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, R3M, -2200+/-1000ppm/Cel TC, 0.00082uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.4 mm | |
JESD-609 Code | e3 | |
Length | 7.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | R3M | |
Temperature Coefficient | -2200+/-1000ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 6.4 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |