Part Details for 561R1DF0T18 by Vishay Sprague
Overview of 561R1DF0T18 by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 561R1DF0T18
561R1DF0T18 CAD Models
561R1DF0T18 Part Data Attributes
|
561R1DF0T18
Vishay Sprague
Buy Now
|
Compare Parts:
561R1DF0T18
Vishay Sprague
; Capacitance:180pF; Capacitance Tolerance: 10%; Series:1DF0; Voltage Rating:1000VDC; Capacitor Dielectric Material:Ceramic; Termination:Radial Leaded; Dielectric Characteristic:N2000; Features:Low Dissipation RoHS Compliant: Yes
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 |