Part Details for 561R10TSQ30 by Vishay Cera-Mite
Overview of 561R10TSQ30 by Vishay Cera-Mite
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 561R10TSQ30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
561R10TSQ30-ND
|
DigiKey | CAP CER 30PF 1KV U2J RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1369 In Stock |
|
$0.4238 / $0.9100 | Buy Now |
DISTI #
70079425
|
RS | Capacitor, Ceramic, Cap 30 pF, Tol 10%, Vol-Rtg 1000 VDC, Radial, U2J | Vishay Specialty Capacitors 561R10TSQ30 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1033 |
|
$0.8600 / $1.1500 | Buy Now |
Part Details for 561R10TSQ30
561R10TSQ30 CAD Models
561R10TSQ30 Part Data Attributes:
|
561R10TSQ30
Vishay Cera-Mite
Buy Now
Datasheet
|
Compare Parts:
561R10TSQ30
Vishay Cera-Mite
CAPACITOR, CERAMIC, 1000 V, U2J, 0.00003 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF | |
Capacitance | 0.00003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.4 mm | |
JESD-609 Code | e3 | |
Length | 7.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | U2J | |
Temperature Coefficient | 120ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 6.4 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |