Part Details for 561KH05J-O by YAGEO Corporation
Overview of 561KH05J-O by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 561KH05J-O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-561KH05J-O-ND
|
DigiKey | MOV DISC 5MM 560V 0.8KA 125 BU Min Qty: 1000 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1025 | Buy Now |
DISTI #
561KH05J-O
|
Avnet Americas | Metal Oxide Varistor High Temperature 560V 10% 0.8KA 5mm Disc 2-Pin Radial Leaded Bulk - Bulk (Alt: 561KH05J-O) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-561KH05J-O
|
Mouser Electronics | Varistors 560V 0.8KA MOV Disc 5mm RoHS: Compliant | 0 |
|
$0.0640 / $0.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.0514 | Buy Now |
DISTI #
561KH05J-O
|
Avnet Abacus | (Alt: 561KH05J-O) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | VARISTOR DISC 5MM 560V 800A 350VAC 460VDC THT | 0 |
|
$0.0759 / $0.0926 | RFQ |
Part Details for 561KH05J-O
561KH05J-O CAD Models
561KH05J-O Part Data Attributes
|
561KH05J-O
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
561KH05J-O
YAGEO Corporation
Varistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 14 Weeks, 6 Days | |
Circuit RMS Voltage-Max | 350 V | |
Energy Absorbing Capacity-Max | 24 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 13 mm | |
Package Length | 8 mm | |
Package Style | Radial | |
Package Width | 7.62 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 460 V |