561W-RLP60-S0
Description: Single Color LED, Red, Smoke, 9.9mm,

Overview of 561W-RLP60-S0 by Visual Communications Company

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

CAD Models for 561W-RLP60-S0 by Visual Communications Company
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 561W-RLP60-S0 by Visual Communications Company

561W-RLP60-S0
Visual Communications Company
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISUAL COMMUNICATIONS COMPANY LLC
Reach Compliance Code
compliant
Color
RED
Configuration
SINGLE
Forward Current-Max
0.002 A
Lens Type
SMOKE
Luminous Intensity-Nom
2.3 mcd
Mounting Feature
PANEL MOUNT
Number of Functions
1
Number of Terminals
2
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
7.6 mm
Packing Method
BULK
Peak Wavelength
635 nm
Shape
CYLINDRICAL
Size
9.9 mm
Surface Mount
NO
Terminal Pitch
4.2 mm
Viewing Angle
50 deg
Want to compare parts?
  1. 561W-RLP60-S0
    Visual Communications Company
    Single Color LED, Red, Smoke, 9.9mm,
    VS

Alternate Parts for 561W-RLP60-S0

This table gives cross-reference parts and alternative options found for 561W-RLP60-S0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 561W-RLP60-S0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C964-RLP48-S0 Single Color LED, Red, Smoke, 9.9mm, Visual Communications Company 561W-RLP60-S0 vs C964-RLP48-S0
561-RLP28-S0 Single Color LED, Red, Smoke, 9.9mm, Visual Communications Company 561W-RLP60-S0 vs 561-RLP28-S0
564W-RLP28-S9 Single Color LED, Red, Smoke, 9.9mm, Visual Communications Company 561W-RLP60-S0 vs 564W-RLP28-S9
564-RLP12-S0 Single Color LED, Red, Smoke, 9.9mm, Visual Communications Company 561W-RLP60-S0 vs 564-RLP12-S0
964W-RLP12-S0 Single Color LED, Red, Smoke, 9.9mm, Visual Communications Company 561W-RLP60-S0 vs 964W-RLP12-S0
564-RLP5-S0 Single Color LED, Red, Smoke, 9.9mm, Visual Communications Company 561W-RLP60-S0 vs 564-RLP5-S0
964W-RLP60-S0 Single Color LED, Red, Smoke, 9.9mm, Visual Communications Company 561W-RLP60-S0 vs 964W-RLP60-S0
564-RLP24-S9 Single Color LED, Red, Smoke, 9.9mm, Visual Communications Company 561W-RLP60-S0 vs 564-RLP24-S9
964W-RLP28-S9 Single Color LED, Red, Smoke, 9.9mm, Visual Communications Company 561W-RLP60-S0 vs 964W-RLP28-S9
564-RLP48-S0 Single Color LED, Red, Smoke, 9.9mm, Visual Communications Company 561W-RLP60-S0 vs 564-RLP48-S0
Part Number Description Manufacturer Compare
964W-RLP5-S0 Single Color LED, Red, Smoke, 9.9mm, Visual Communications Company 561W-RLP60-S0 vs 964W-RLP5-S0
564W-RLP60-S9 Single Color LED, Red, Smoke, 9.9mm, Visual Communications Company 561W-RLP60-S0 vs 564W-RLP60-S9
561-RLP24-S0 Single Color LED, Red, Smoke, 9.9mm, Visual Communications Company 561W-RLP60-S0 vs 561-RLP24-S0
561W-RLP15-S0 Single Color LED, Red, Smoke, 9.9mm, Visual Communications Company 561W-RLP60-S0 vs 561W-RLP15-S0
564-RLP48-S9 Single Color LED, Red, Smoke, 9.9mm, Visual Communications Company 561W-RLP60-S0 vs 564-RLP48-S9
C961-RLP28-S0 Single Color LED, Red, Smoke, 9.9mm, Visual Communications Company 561W-RLP60-S0 vs C961-RLP28-S0
961W-RLP60-S9 Single Color LED, Red, Smoke, 9.9mm, Visual Communications Company 561W-RLP60-S0 vs 961W-RLP60-S9
C961-RLP5-S0 Single Color LED, Red, Smoke, 9.9mm, Visual Communications Company 561W-RLP60-S0 vs C961-RLP5-S0
964W-RLP60-S0 Single Color LED, Red, Smoke, 9.9mm, Visual Communications Company 561W-RLP60-S0 vs 964W-RLP60-S0
564-RLP24-S9 Single Color LED, Red, Smoke, 9.9mm, Visual Communications Company 561W-RLP60-S0 vs 564-RLP24-S9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 561W-RLP60-S0 by Visual Communications Company.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 561W-RLP60-S0 by Visual Communications Company

Select Manufacturer
Which Manufacturer of 561W-RLP60-S0 would you like to use for your alert(s)?
  • Please alert me when 561W-RLP60-S0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 561W-RLP60-S0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 561W-RLP60-S0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 561W-RLP60-S0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 561W-RLP60-S0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 561W-RLP60-S0 by Visual Communications Company

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: