Part Details for 561R1DF0T82JA by Vishay Intertechnologies
Overview of 561R1DF0T82JA by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 561R1DF0T82JA
561R1DF0T82JA CAD Models
561R1DF0T82JA Part Data Attributes
|
561R1DF0T82JA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
561R1DF0T82JA
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, N2800, -2800ppm/Cel TC, 0.00082uF, 2916,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2916 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 10.6 mm | |
Length | 7.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 2916 | |
Surface Mount | NO | |
Temperature Characteristics Code | N2800 | |
Temperature Coefficient | -2800ppm/Cel ppm/°C | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for 561R1DF0T82JA
This table gives cross-reference parts and alternative options found for 561R1DF0T82JA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 561R1DF0T82JA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
561R1DF0T82QN | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, N2800, -2800ppm/Cel TC, 0.00082uF, 2916, | Vishay Intertechnologies | 561R1DF0T82JA vs 561R1DF0T82QN |
561R1DF0T82PG | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, N2800, -2800ppm/Cel TC, 0.00082uF, 2916, | Vishay Intertechnologies | 561R1DF0T82JA vs 561R1DF0T82PG |
561R1DF0T82RR | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, N2800, -2800ppm/Cel TC, 0.00082uF, 2916, | Vishay Intertechnologies | 561R1DF0T82JA vs 561R1DF0T82RR |