Part Details for 561R10TCCT22 by Vishay Cera-Mite
Overview of 561R10TCCT22 by Vishay Cera-Mite
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 561R10TCCT22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
561R10TCCT22-ND
|
DigiKey | CAP CER 220PF 1KV NP0 RADIAL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
212 In Stock |
|
$1.3134 / $3.1900 | Buy Now |
DISTI #
70079506
|
RS | Capacitor, Ceramic, Precision, Disc, Radial 1000V, C0G, Size M, 220pF | Vishay Specialty Capacitors 561R10TCCT22 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7000 / $3.1800 | RFQ |
Part Details for 561R10TCCT22
561R10TCCT22 CAD Models
561R10TCCT22 Part Data Attributes
|
561R10TCCT22
Vishay Cera-Mite
Buy Now
Datasheet
|
Compare Parts:
561R10TCCT22
Vishay Cera-Mite
CAPACITOR, CERAMIC, 1000 V, C0G, 0.00022 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 7616 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Additional Feature | FLAME PROOF | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 20.4 mm | |
JESD-609 Code | e3 | |
Length | 19.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 9.5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for 561R10TCCT22
This table gives cross-reference parts and alternative options found for 561R10TCCT22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 561R10TCCT22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
561R10TCCT22 | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 561R10TCCT22 vs 561R10TCCT22 |