Part Details for 5616B2001 BK005 by Alpha Wire
Overview of 5616B2001 BK005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5616B2001 BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04F3567
|
Newark | Shielded Multipair Cable 1Pr 100Ft 600V Black, Cable Shielding:Shielded, No. Of Pairs:1 Pair, Wire Gauge:20Awg, Conductor Area Csa:0.51Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M, Jacket Color:Black Rohs Compliant: Yes |Alpha Wire 5616B2001 BK005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 90 |
|
$73.4900 | Buy Now |
DISTI #
A5616B2001BK-100-ND
|
DigiKey | CABLE 2COND 20AWG BLK SHLD 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
11 In Stock |
|
$97.6933 / $100.8800 | Buy Now |
DISTI #
602-5616B2001-100-02
|
Mouser Electronics | Multi-Conductor Cables 20AWG 1C SHIELD 100ft SPOOL BLACK RoHS: Compliant | 39 |
|
$97.6900 / $100.8800 | Buy Now |
DISTI #
70574390
|
RS | Multiconductor, 1 -P, 600V, Black, Xtra-Guard 1 Series | Alpha Wire 5616B2001 BK005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: ft. Coil | 0 |
|
$96.8400 / $100.8800 | RFQ |
DISTI #
71755377
|
RS | Ae Tray Cable, 5616B2001 Black 100 Ft 20Awg1Pr Foil Shld | Alpha Wire 5616B2001 BK005 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$115.2100 / $121.2700 | RFQ |
Part Details for 5616B2001 BK005
5616B2001 BK005 CAD Models
5616B2001 BK005 Part Data Attributes:
|
5616B2001 BK005
Alpha Wire
Buy Now
|
Compare Parts:
5616B2001 BK005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |