Part Details for 56161-8081 by Molex
Overview of 56161-8081 by Molex
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for 56161-8081
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01J8728
|
Newark | Contact, Socket, 22Awg, Crimp, Product Range:Duraclik Mi Ii 56161 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:26Awg Rohs Compliant: Yes |Molex 56161-8081 (Alternate Part Number: 800756476667 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 62404 |
|
$0.3990 / $0.4360 | Buy Now |
DISTI #
29AH8862
|
Newark | Contact, Socket, 22Awg, Crimp, Product Range:Duraclik Mi Ii 56161 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Gold Plated Contacts, For Use With:Molex Duraclik 502351 Seriesrohs Compliant: Yes |Molex 56161-8081 (Alternate Part Number: 800756476667 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2890 / $0.2950 | Buy Now |
DISTI #
99Y4932
|
Newark | Contact, Socket, 22Awg, Crimp, Product Range:Duraclik Mi Ii 56161 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Gold Plated Contacts, For Use With:Molex Duraclik 502351 Seriesrohs Compliant: Yes |Molex 56161-8081 (Alternate Part Number: 800756476667 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5370 / $0.7960 | Buy Now |
DISTI #
0561618081
|
Avnet Americas | Contact F Crimp ST Cable Mount T/R - Tape and Reel (Alt: 0561618081) RoHS: Compliant Min Qty: 48000 Package Multiple: 48000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.4261 | Buy Now |
DISTI #
01J8728
|
Avnet Americas | Contact F Crimp ST Cable Mount T/R - Product that comes on tape, but is not reeled (Alt: 01J8728) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 4 Days Container: Ammo Pack | 62412 Partner Stock |
|
$0.5870 / $0.8110 | Buy Now |
DISTI #
538-56161-8081-MR
|
Mouser Electronics | Headers & Wire Housings TERM F 22-26AWG Reel of 1000 RoHS: Compliant | 243000 |
|
$0.3920 / $0.4020 | Buy Now |
DISTI #
538-56161-8081
|
Mouser Electronics | Headers & Wire Housings 2mm Pitch Crimp Trm FM 22-26 AWG Gold Plating RoHS: Compliant | 492000 |
|
$0.3260 | Buy Now |
DISTI #
538-56161-8081-CT
|
Mouser Electronics | Headers & Wire Housings TERM F 22-26AWG CUT STRIP OF 100 RoHS: Compliant | 14200 |
|
$0.5170 | Buy Now |
DISTI #
MOL56161-8081.P
|
Heilind Electronics | CUT STRIP - SERVO MOTOR CONN CHN U PLT | Americas - 6900 in Stock |
|
$0.3671 / $0.4641 | Buy Now |
|
Onlinecomponents.com | Crimp Terminal - Female - 2.00mm Pitch - 22-26 AWG - Gold (Au) Plating - Reel. RoHS: Compliant |
48000 Partner Stock |
|
$0.2250 / $0.3200 | Buy Now |
Part Details for 56161-8081
56161-8081 CAD Models
56161-8081 Part Data Attributes:
|
56161-8081
Molex
Buy Now
Datasheet
|
Compare Parts:
56161-8081
Molex
Wire Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 4 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | CONTACT FINISH: GOLD (4), UNDERPLATING: NICKEL (59) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.055 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | CHAIN | |
Contact Gender | FEMALE | |
Contact Style | SQUARE SOCKET | |
DIN Conformance | NO | |
Finish Thickness | 4 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.0925 inch | |
Terminal Type | CRIMP | |
Used With | 502351, 54992-09 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |