56142-063-I4N
SMK Corporation
Description: D Type Connector, 14 Contact(s), Female, Solder Terminal, Plug,

Overview of 56142-063-I4N by SMK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
131-5614-21H Amphenol Communications Solutions Paladin® 112Gb/s Backplane Connector, 5-Pair, 4 Column, Right Polarized, Backplane Module, 2.25mm Wipe, APP.
131-5614-21D Amphenol Communications Solutions Paladin® 112Gb/s Backplane Connector, 5-Pair, 4 Column, Right Polarized, Backplane Module, 2.25mm Wipe, Nickel Sulfamate.

CAD Models for 56142-063-I4N by SMK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 56142-063-I4N by SMK Corporation

56142-063-I4N
SMK Corporation
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SMK CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
INSIDE GROUND
Body Breadth
0.616 inch
Body Depth
0.618 inch
Body Length
1.724 inch
Body/Shell Style
PLUG
Contact Finish Mating
AU ON NI
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Resistance
15 mΩ
Contact Style
BELLOWED TYPE
Dielectric Withstanding Voltage
1200VAC V
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
4.2926 mm
Plating Thickness
15u inch
Rated Current (Signal)
5 A
Reference Standard
UL
Shell Finish
NICKEL
Shell Material
STEEL
Terminal Length
0.125 inch
Terminal Pitch
2.159 mm
Termination Type
SOLDER
Total Number of Contacts
14
Want to compare parts?
  1. 56142-063-I4N
    SMK Corporation
    D Type Connector, 14 Contact(s), Female, Solder Terminal, Plug,
    VS

Alternate Parts for 56142-063-I4N

This table gives cross-reference parts and alternative options found for 56142-063-I4N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 56142-063-I4N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
56144-663-I4N D Type Connector, 14 Contact(s), Female, Solder Terminal, Plug, SMK Corporation 56142-063-I4N vs 56144-663-I4N
56144-063-I4N D Type Connector, 14 Contact(s), Female, Solder Terminal, Plug, SMK Corporation 56142-063-I4N vs 56144-063-I4N
56142-063-B4N D Type Connector, 14 Contact(s), Female, Solder Terminal, Plug, SMK Corporation 56142-063-I4N vs 56142-063-B4N
56144-063-B4N D Type Connector, 14 Contact(s), Female, Solder Terminal, Plug, SMK Corporation 56142-063-I4N vs 56144-063-B4N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 56142-063-I4N by SMK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 56142-063-I4N by SMK Corporation

Select Manufacturer
Which Manufacturer of 56142-063-I4N would you like to use for your alert(s)?
  • Please alert me when 56142-063-I4N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 56142-063-I4N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 56142-063-I4N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 56142-063-I4N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 56142-063-I4N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 56142-063-I4N by SMK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: