Part Details for 5613R1KL.5 by TT Electronics plc
Overview of 5613R1KL.5 by TT Electronics plc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5613R1KL.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
858-5613R1KL.5
|
Mouser Electronics | Precision Potentiometers 1K ohm 5% 2in Single Turn RoHS: Compliant | 0 |
|
$717.1100 | Order Now |