-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal, 0.4mm2,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME1005613401101 | Amphenol Communications Solutions | Mini Cool Edge 0.60mm Connectors, Storage & Server System, Gen Z,EDSFF,56 signal pins, SMT, Straddle mount, 1.6mmPCB,0.0mm offset. | |
ME1005613401201 | Amphenol Communications Solutions | Mini Cool Edge 0.60mm Connectors, Storage & Server System, 56 signal pins, Surface Mount Termination, Straddle mount, 2.36mm PCB, 0.0mm offset, 0.60mm (0.023in) Pitch. | |
ME1005613401311 | Amphenol Communications Solutions | Mini cool edge 0.6mm,56pin,S/M ,1.93mm HB, 0.3 OFFSET |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K4508
|
Newark | Contact, Socket, 28-22Awg, Crimp, Product Range:Microclasp 56134 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:28Awg Rohs Compliant: Yes |Molex 56134-9100 (Alternate Part Number: 756054317778 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 443849 |
|
$0.0550 | Buy Now |
DISTI #
0561349100
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Tape and Reel (Alt: 0561349100) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 13 Weeks, 0 Days Container: Reel | 72000 |
|
$0.0447 | Buy Now |
DISTI #
93K4508
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 93K4508) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 17918 Partner Stock |
|
$0.1010 / $0.2020 | Buy Now |
DISTI #
538-56134-9100
|
Mouser Electronics | Headers & Wire Housings Female Terminal 22-28 AWG Bulk RoHS: Compliant | 2539 |
|
$0.0520 / $0.1800 | Buy Now |
DISTI #
70843733
|
RS | Headers, Female Terminal 22-28 AWG Bulk | Molex Incorporated 56134-9100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 250 Lead time: 9 Weeks, 0 Days Container: Package | 0 |
|
$14.0500 | RFQ |
|
Bisco Industries | 75 |
|
Buy Now | ||
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount 22-28AWG MicroClasp™ Bag RoHS: Compliant |
19400 Partner Stock |
|
$0.0479 / $0.0571 | Buy Now |
DISTI #
16859446
|
Verical | Contact SKT Crimp ST Cable Mount 22-28AWG MicroClasp™ Bag RoHS: Compliant Min Qty: 1009 Package Multiple: 1 | Americas - 19400 |
|
$0.0560 / $0.0620 | Buy Now |
DISTI #
77310874
|
Verical | Contact SKT Crimp ST Cable Mount 22-28AWG MicroClasp™ Bag RoHS: Compliant Min Qty: 2000 Package Multiple: 100 | Americas - 14700 |
|
$0.0462 / $0.0518 | Buy Now |
DISTI #
66429730
|
Verical | Contact SKT Crimp ST Cable Mount 22-28AWG MicroClasp™ Bag RoHS: Compliant Min Qty: 1563 Package Multiple: 1 Date Code: 2301 | Americas - 9874 |
|
$0.0442 / $0.0468 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
56134-9100
Molex
Buy Now
Datasheet
|
Compare Parts:
56134-9100
Molex
Wire Terminal, 0.4mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | Molex | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.067 inch | |
Cable Entry-Min | 0.0354 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.112 inch | |
Terminal Type | CRIMP | |
Used With | 51242, 51382, 51353 SERIES | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |