56132-G20-15LF
Description: Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE

Overview of 56132-G20-15LF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
R5F64515LFD Renesas Electronics Corporation 32-bit Microcomputers (Non Promotion), , /
844251BGI-15LF Renesas Electronics Corporation FemtoClock® Crystal-to-LVDS Clock Generator
844251BGI-15LFT Renesas Electronics Corporation FemtoClock® Crystal-to-LVDS Clock Generator

CAD Models for 56132-G20-15LF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 56132-G20-15LF by Amphenol FCi

56132-G20-15LF
Amphenol FCi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
Package Description
LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
30
UL Flammability Code
94V-0
Want to compare parts?
  1. 56132-G20-15LF
    Amphenol FCi
    Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE
    VS

Alternate Parts for 56132-G20-15LF

This table gives cross-reference parts and alternative options found for 56132-G20-15LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 56132-G20-15LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
56132-G20-15 Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 56132-G20-15LF vs 56132-G20-15
56132-G20-15LF Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 56132-G20-15LF vs 56132-G20-15LF
Part Number Description Manufacturer Compare
10004337-230H Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol FCi 56132-G20-15LF vs 10004337-230H
64111-T15-11 Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 56132-G20-15LF vs 64111-T15-11
MTSW-115-07-L-D-225-LL Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 56132-G20-15LF vs MTSW-115-07-L-D-225-LL
MTSW-115-07-S-D-210-LL Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 56132-G20-15LF vs MTSW-115-07-S-D-210-LL
ZSS-115-08-S-D-1240 Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc 56132-G20-15LF vs ZSS-115-08-S-D-1240
ZSS-115-07-G-D-1063 Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc 56132-G20-15LF vs ZSS-115-07-G-D-1063
76745-130-30LF Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 56132-G20-15LF vs 76745-130-30LF
MTSW-115-08-G-D-265 Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 56132-G20-15LF vs MTSW-115-08-G-D-265
76745-3DGV30LF Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 56132-G20-15LF vs 76745-3DGV30LF
64111-T15-14 Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 56132-G20-15LF vs 64111-T15-14

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 56132-G20-15LF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 56132-G20-15LF by Amphenol FCi

Select Manufacturer
Which Manufacturer of 56132-G20-15LF would you like to use for your alert(s)?
  • Please alert me when 56132-G20-15LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 56132-G20-15LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 56132-G20-15LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 56132-G20-15LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 56132-G20-15LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 56132-G20-15LF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: