Part Details for 5613101080F by Dialight
Overview of 5613101080F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5613101080F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5613101080F-ND
|
DigiKey | LED CBI 5MM GRN/YL 0.800" TH Min Qty: 800 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9353 | Buy Now |
DISTI #
561-3101-080F
|
TTI | LED Circuit Board Indicators 5MM STAND-OFF 0 800" Y/G RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$0.8600 / $0.8800 | Buy Now |