Part Details for 5612101060F by Dialight
Overview of 5612101060F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5612101060F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-2813-ND
|
DigiKey | LED CBI 5MM RED TH PC MNT Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1265 In Stock |
|
$0.4002 / $1.2400 | Buy Now |
DISTI #
561-2101-060F
|
TTI | LED Circuit Board Indicators 5MM STAND-OFF 0 600" RED RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 1775 In Stock |
|
$0.3900 / $0.4900 | Buy Now |
Part Details for 5612101060F
5612101060F CAD Models
5612101060F Part Data Attributes:
|
5612101060F
Dialight
Buy Now
|
Compare Parts:
5612101060F
Dialight
|
Samacsys Manufacturer | Dialight |