Part Details for 5611R5KL.5 by TT electronics / BI Technologies
Overview of 5611R5KL.5 by TT electronics / BI Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5611R5KL.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5611R5KL.5-ND
|
DigiKey | POT 5K OHM 3.5W WIREWOUND LINEAR Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$945.3930 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$838.3700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$774.9700 / $1,936.6200 | Buy Now |
DISTI #
000000000005538677
|
Sager | Precision Potentiometers Min Qty: 1 | 0 |
|
$869.0000 | Buy Now |