Part Details for 5611R2KL.5SS by TT electronics / BI Technologies
Overview of 5611R2KL.5SS by TT electronics / BI Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5611R2KL.5SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
987-5611R2KL.5SS-ND
|
DigiKey | SINGLE TURN PRECISION POTENTIOME Min Qty: 10 Lead time: 32 Weeks Container: Box | Temporarily Out of Stock |
|
$1,124.6920 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$997.3700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$921.9500 / $2,303.9100 | Buy Now |
DISTI #
000000000006447650
|
Sager | Precision Potentiometers Min Qty: 1 | 0 |
|
$1,033.8100 | Buy Now |
Part Details for 5611R2KL.5SS
5611R2KL.5SS CAD Models
5611R2KL.5SS Part Data Attributes
|
5611R2KL.5SS
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
5611R2KL.5SS
TT electronics / BI Technologies
RES,TAPPED,WIREWOUND,2K OHMS,5% +/-TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | Panel Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.31.00.00 | |
Lead Length | 6.35 mm | |
Manufacturer Series | 5611 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 50.8 mm | |
Package Length | 35.69 mm | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 3.5 W | |
Resistance | 2000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 356 deg | |
Series | 5611 | |
Technology | WIRE WOUND | |
Tolerance | 5% |