56111-S26-28-0500R
Description: Board Stacking Connector, 28 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle,

Overview of 56111-S26-28-0500R by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
AD7995YRJZ-0500RL7 Analog Devices 10-BIT 4-CHANNEL I2C ADC IN SO
AD5113BCPZ10-500R7 Analog Devices 64tap,Single Chan DigiPOT, NVM
AD5114BCPZ10-500R7 Analog Devices 32tap,Single Chan DigiPOT, NVM

CAD Models for 56111-S26-28-0500R by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 56111-S26-28-0500R by Amphenol Communications Solutions

56111-S26-28-0500R
Amphenol Communications Solutions
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL ICC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
POST LENGTH=0.710 INCH
Body Breadth
0.095 inch
Body Depth
0.5 inch
Body Length
2.8 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD (15) OVER NICKEL (50)
Contact Finish Termination
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1500VAC V
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
JESD-609 Code
e0
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
130 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
15u inch
Rated Current (Signal)
3 A
Reference Standard
UL, CSA
Terminal Length
0.12 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
28
UL Flammability Code
94V-0
Want to compare parts?
  1. 56111-S26-28-0500R
    Amphenol Communications Solutions
    Board Stacking Connector, 28 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
    VS

Alternate Parts for 56111-S26-28-0500R

This table gives cross-reference parts and alternative options found for 56111-S26-28-0500R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 56111-S26-28-0500R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
56111-G26-28-0500R Board Stacking Connector, 28 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Amphenol Communications Solutions 56111-S26-28-0500R vs 56111-G26-28-0500R
56111-T26-28-0500R Board Stacking Connector, 28 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Amphenol FCi 56111-S26-28-0500R vs 56111-T26-28-0500R
56111-G26-28-0500R Board Stacking Connector, 28 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Amphenol FCi 56111-S26-28-0500R vs 56111-G26-28-0500R
Part Number Description Manufacturer Compare
54121-112-28-2100 Board Stacking Connector, 28 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol FCi 56111-S26-28-0500R vs 54121-112-28-2100
54111-116-28-1950LF Board Connector, 28 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle Amphenol FCi 56111-S26-28-0500R vs 54111-116-28-1950LF
54111-813-28-2050 Board Connector, 28 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle Amphenol FCi 56111-S26-28-0500R vs 54111-813-28-2050
54111-111-28-2050LF Board Connector, 28 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions 56111-S26-28-0500R vs 54111-111-28-2050LF
54111-110-28-2050LF Board Connector, 28 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle Amphenol FCi 56111-S26-28-0500R vs 54111-110-28-2050LF
54121-109-28-1550 Board Stacking Connector, 28 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions 56111-S26-28-0500R vs 54121-109-28-1550
54111-812-28-2100 Board Connector, 28 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions 56111-S26-28-0500R vs 54111-812-28-2100
54111-110-28-2100 Board Stacking Connector, 28 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol FCi 56111-S26-28-0500R vs 54111-110-28-2100
54121-405-28-1250 Board Stacking Connector, 28 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol FCi 56111-S26-28-0500R vs 54121-405-28-1250
54111-814-28-2000LF Board Connector, 28 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions 56111-S26-28-0500R vs 54111-814-28-2000LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 56111-S26-28-0500R by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 56111-S26-28-0500R by Amphenol Communications Solutions

Select Manufacturer
Which Manufacturer of 56111-S26-28-0500R would you like to use for your alert(s)?
  • Please alert me when 56111-S26-28-0500R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 56111-S26-28-0500R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 56111-S26-28-0500R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 56111-S26-28-0500R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 56111-S26-28-0500R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 56111-S26-28-0500R by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: