Part Details for 5610B2201 NC005 by Alpha Wire
Overview of 5610B2201 NC005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5610B2201 NC005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27C8548
|
Newark | Shielded Multipaired Cable, 1 Pair, 22Awg, 100Ft, 300V, Cable Shielding:Shielded, No. Of Pairs:1 Pair, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M, Jacket Color:Black Rohs Compliant: Yes |Alpha Wire 5610B2201 NC005 Min Qty: 10 Package Multiple: 100 Date Code: 1 Container: SPOOL | 0 |
|
$80.2700 / $95.0200 | Buy Now |
DISTI #
A5610B2201NC-100-ND
|
DigiKey | CABLE 2COND 22AWG SHLD 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
12 In Stock |
|
$73.3567 / $79.0200 | Buy Now |
DISTI #
602-5610B2201-100
|
Mouser Electronics | Multi-Conductor Cables 22AWG 1PR SHIELD 100ft SPOOL NO COLOR RoHS: Compliant | 11 |
|
$73.3500 / $78.9900 | Buy Now |
DISTI #
71269499
|
RS | Multiconductor Cable,22 AWG,1Pr, Foil Shield, PVC Insulated, Black | Alpha Wire 5610B2201 NC005 RoHS: Not Compliant Min Qty: 10 Package Multiple: 100 Container: ft. Coil | 0 |
|
$73.5800 / $75.8600 | RFQ |