Part Details for 561020150010 by Wurth Elektronik
Overview of 561020150010 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 561020150010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK2052
|
Newark | Res, 270R, 1%, 1W, Thick Film, 1020 Wide Rohs Compliant: Yes |Wurth Elektronik 561020150010 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3970 |
|
$0.4680 / $0.6020 | Buy Now |
DISTI #
732-561020150010CT-ND
|
DigiKey | WRIS-KWKB THICK FILM RESISTORS Min Qty: 1 Lead time: 39 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4000 In Stock |
|
$0.3940 / $0.5700 | Buy Now |
DISTI #
710-561020150010
|
Mouser Electronics | Thick Film Resistors - SMD WRIS-KWKB 270Ohms 1% 1020 1% 200ppm/C RoHS: Compliant | 3985 |
|
$0.3940 / $0.5700 | Buy Now |
Part Details for 561020150010
561020150010 CAD Models
561020150010 Part Data Attributes:
|
561020150010
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
561020150010
Wurth Elektronik
Fixed Resistor, Metal Glaze/thick Film, 1W, 270ohm, 16.4V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1020, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 270 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1020 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 16.4 V |