Part Details for 561020132008 by Wurth Elektronik
Overview of 561020132008 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 561020132008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK2040
|
Newark | Res, 100R, 1%/0.75W/Thick Film/0612 Wide Rohs Compliant: Yes |Wurth Elektronik 561020132008 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5000 |
|
$0.1140 / $0.1800 | Buy Now |
DISTI #
732-13804-1-ND
|
DigiKey | RES 100 OHM 1% 3/4W 0612 Min Qty: 1 Lead time: 39 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0960 / $0.4500 | Buy Now |
DISTI #
710-561020132008
|
Mouser Electronics | Current Sense Resistors - SMD WRIS-KWKB 100Ohms 1% 0.75W 200ppm RoHS: Compliant | 3961 |
|
$0.0960 / $0.2400 | Buy Now |
Part Details for 561020132008
561020132008 CAD Models
561020132008 Part Data Attributes
|
561020132008
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
561020132008
Wurth Elektronik
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 100ohm, 8.7V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 8.7 V |