Part Details for 56102-003-3-5G by Spectrum Control
Overview of 56102-003-3-5G by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10136656-1021LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Gold Flash plating, 10 Positions, Black Color, GW Compatible LCP, Tray packing. | |
ME1005610201011 | Amphenol Communications Solutions | Mini Cool Edge 0.60mm Connectors, Storage & Server System, Gen Z,56 signal pins, SMT, Right angle,Seating height 3.05mm. | |
ME1005610201031 | Amphenol Communications Solutions | Mini Cool Edge 0.60mm Connectors, Storage & Server System, EDSFF,56 signal pins, SMT, Right angle , Seating height 4.05mm. |
Part Details for 56102-003-3-5G
56102-003-3-5G CAD Models
56102-003-3-5G Part Data Attributes
|
56102-003-3-5G
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
56102-003-3-5G
Spectrum Control
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 56102-003-3-5G
This table gives cross-reference parts and alternative options found for 56102-003-3-5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 56102-003-3-5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
56102-003-3-GL | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug | API Technologies Corp EIS (RETIRED) | 56102-003-3-5G vs 56102-003-3-GL |
56F102-003-3 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Spectrum Control | 56102-003-3-5G vs 56F102-003-3 |
56F102-003-3-T | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Spectrum Control | 56102-003-3-5G vs 56F102-003-3-T |
56102-003-3-GB | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Spectrum Control | 56102-003-3-5G vs 56102-003-3-GB |
56F102-003-3-3G | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Spectrum Control | 56102-003-3-5G vs 56F102-003-3-3G |
56102-003-3-GJ | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug | API Technologies Corp EIS (RETIRED) | 56102-003-3-5G vs 56102-003-3-GJ |
56F102-003-3 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | API Technologies Corp EIS (RETIRED) | 56102-003-3-5G vs 56F102-003-3 |
56102-003-3-GL | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Spectrum Control | 56102-003-3-5G vs 56102-003-3-GL |
56102-003-3-5G | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug | API Technologies Corp EIS (RETIRED) | 56102-003-3-5G vs 56102-003-3-5G |
56F102-003-3-GB | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | API Technologies Corp EIS (RETIRED) | 56102-003-3-5G vs 56F102-003-3-GB |