Part Details for 5610 by JW Miller
Overview of 5610 by JW Miller
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5610
5610 CAD Models
5610 Part Data Attributes:
|
5610
JW Miller
Buy Now
Datasheet
|
Compare Parts:
5610
JW Miller
General Purpose Inductor, 5uH, 10%, 1 Element, Ferrite-Core
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | JW MILLER MAGNETICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 0.005 Ω | |
Inductance-Nom (L) | 5 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current-Max | 20 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | PRINTED WIRING PIN | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |