Part Details for 561-5501-060F by Dialight
Overview of 561-5501-060F by Dialight
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 561-5501-060F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K3354
|
Newark | Pc-Type/Stackable Led Lamp, red, water Clear, lmp-4 Rohs Compliant: Yes |Dialight 561-5501-060F Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5450 | Buy Now |
DISTI #
87M6344
|
Newark | 5Mm Stand-Off 0.600 Red Wc Rohs Compliant: Yes |Dialight 561-5501-060F Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8980 / $1.2400 | Buy Now |
DISTI #
645-561-5501-060F
|
Mouser Electronics | LED Circuit Board Indicators 5MM STAND-OFF 0 600" RED WC RoHS: Compliant | 0 |
|
$0.4940 / $0.5180 | Order Now |
DISTI #
74766454
|
RS | Circuit board indicator, 5MM, STAND-OFF 0.600 inch, RED WC | Dialight 561-5501-060F RoHS: Not Compliant Min Qty: 1300 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6230 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 25 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.5080 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Red 635nm 2-Pin Bulk RoHS: Compliant |
1400 In Stock |
|
$0.5430 / $0.8950 | Buy Now |
DISTI #
561-5501-060F
|
TTI | LED Circuit Board Indicators 5MM STAND-OFF 0 600" RED WC RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$0.4900 / $0.5500 | Buy Now |
|
Master Electronics | LED Uni-Color Red 635nm 2-Pin Bulk RoHS: Compliant |
1400 In Stock |
|
$0.5430 / $0.8950 | Buy Now |
Part Details for 561-5501-060F
561-5501-060F CAD Models
561-5501-060F Part Data Attributes
|
561-5501-060F
Dialight
Buy Now
Datasheet
|
Compare Parts:
561-5501-060F
Dialight
Single Color LED, Red, Nontinted Nondiffused, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | WATER CLEAR PACKAGE | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2 V | |
JESD-609 Code | e1 | |
Lens Type | NONTINTED NONDIFFUSED | |
Luminous Intensity-Nom | 125.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 15.2 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 24 deg |