Part Details for 561-4301-055F by Dialight
Results Overview of 561-4301-055F by Dialight
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
561-4301-055F Information
561-4301-055F by Dialight is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4414-301MRB | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, CHIP, 1717, HALOGEN FREE AND ROHS COMPLIANT | |
LPS4414-301 | Coilcraft Inc | OLD PART NUMBER.(See web site for new Halogen-free part number.) | |
LPS4414-301MLB | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, ROHS COMPLIANT |
Price & Stock for 561-4301-055F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87M6290
|
Newark | Led Circuit Board Indicators Yellow Diffused Vert Rohs Compliant: Yes |Dialight 561-4301-055F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 512 |
|
$1.4100 / $1.7800 | Buy Now |
DISTI #
30K3327
|
Newark | Indicator, Led Pcb, 2.5 X 7Mm, Yellow, 2.1V, Led Color:Yellow, No. Of Leds:1Leds, Led Mounting:Th... more RoHS: Compliant Min Qty: 675 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0300 / $1.2000 | Buy Now |
DISTI #
645-561-4301-055F
|
Mouser Electronics | LED Circuit Board Indicators YELLOW DIFFUSED Vert .55" TALL RECT RoHS: Compliant | 582 |
|
$1.0500 / $2.2500 | Buy Now |
DISTI #
73833047
|
RS | LED, CBI, Yellow, 2.5 X 7 mm, rectangular, stand off 0.550 inch, 561 Series | Dialight 561-4301-055F RoHS: Compliant Min Qty: 675 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1500 | RFQ |
|
Future Electronics | Yellow 7.3 x 2.36 mm 100° 8 mcd Diffused 2.1 V Rectangular Circuit Board Indicator RoHS: Compliant pbFree: Yes Min Qty: 725 Package Multiple: 25 Lead time: 10 Weeks Container: Bag |
0 Bag |
|
$1.0100 / $1.0700 | Buy Now |
|
Onlinecomponents.com | 561 Series 2.5X7 mm CBI Stand-off 0.550" Y RoHS: Compliant |
512 Partner Stock |
|
$1.0400 / $1.5900 | Buy Now |
DISTI #
17365340
|
Verical | LED Uni-Color Yellow 583nm 2-Pin Bulk RoHS: Compliant Min Qty: 44 Package Multiple: 1 | Americas - 512 |
|
$1.2300 / $1.4400 | Buy Now |
DISTI #
561-4301-055F
|
TTI | LED Circuit Board Indicators YELLOW DIFFUSED Vert .55" TALL RECT RoHS: Compliant pbFree: Pb-Free Min Qty: 675 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$1.0100 | Buy Now |
DISTI #
561-4301-055F
|
IBS Electronics | YELLOW 7.3 X 2.36 MM 100°, 8 MCD DIFFUSED 2.1 V RECTANGULAR CIRCUIT BOARD INDICATOR Min Qty: 50 Package Multiple: 1 | 512 |
|
$1.0250 / $1.4500 | Buy Now |
DISTI #
000000000001271338
|
Sager | LED Circuit Board Indicators YELLOW DIFFUSED Vert .55 TALL RECT Min Qty: 675 | 0 |
|
$1.0300 / $1.1000 | Buy Now |
Part Details for 561-4301-055F
561-4301-055F CAD Models
561-4301-055F Part Data Attributes
|
561-4301-055F
Dialight
Buy Now
Datasheet
|
Compare Parts:
561-4301-055F
Dialight
Single Color LED, Yellow, Diffused, 7mm,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | HIGH RELIABILITY | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.1 V | |
JESD-609 Code | e1 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 5.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 14 mm | |
Packing Method | BULK | |
Peak Wavelength | 583 nm | |
Shape | RECTANGULAR | |
Size | 7 mm | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 100 deg |