Part Details for 561-3001-070F by Dialight
Overview of 561-3001-070F by Dialight
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PL300-100L | Coilcraft Inc | SMPS Transformer, 300W, ROHS COMPLIANT | |
PL300-101L | Coilcraft Inc | SMPS Transformer, | |
PL300-102L | Coilcraft Inc | SMPS Transformer, 300W, ROHS COMPLIANT |
Price & Stock for 561-3001-070F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87M6260
|
Newark | Led Circuit Board Indicators 5Mm Stand-Off 0 700 Rohs Compliant: Yes |Dialight 561-3001-070F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 555 |
|
$1.4600 | Buy Now |
DISTI #
2266-561-3001-070F-ND
|
DigiKey | LED CBI 5MM Min Qty: 55 Container: Bulk MARKETPLACE PRODUCT |
555 In Stock |
|
$1.0600 / $1.3100 | Buy Now |
DISTI #
645-561-3001-070F
|
Mouser Electronics | LED Circuit Board Indicators 5MM STAND-OFF 0 700" R/G RoHS: Compliant | 0 |
|
$0.9350 | Order Now |
DISTI #
74766462
|
RS | Circuit board indicator, 5MM, STAND-OFF 0.700 inch, Red/Green | Dialight 561-3001-070F RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0300 | RFQ |
|
Future Electronics | 561 Series Red-Green Ø5mm 60° 90/40 mcd LED Circuit Board Indicator Through Hole RoHS: Compliant pbFree: Yes Min Qty: 850 Package Multiple: 25 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.9000 / $1.0900 | Buy Now |
|
Onlinecomponents.com | LED Bi-Color Green/Red 565nm/660nm 2-Pin Bulk RoHS: Compliant |
555 Partner Stock |
|
$1.0300 / $1.3900 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
DISTI #
561-3001-070F
|
TTI | LED Circuit Board Indicators 5MM STAND-OFF 0 700" R/G RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$0.9100 | Buy Now |
DISTI #
000000000001271322
|
Sager | LED Circuit Board Indicators 5MM STAND-OFF 0 700 R/G Min Qty: 800 | 0 |
|
$0.8762 / $0.9387 | Buy Now |
DISTI #
C1S204900134535
|
Chip1Stop | Indication board | 555 |
|
$1.4100 / $1.6600 | Buy Now |
Part Details for 561-3001-070F
561-3001-070F CAD Models
561-3001-070F Part Data Attributes
|
561-3001-070F
Dialight
Buy Now
Datasheet
|
Compare Parts:
561-3001-070F
Dialight
Dual Color LED, Red/green, Nontinted Diffused, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | RED/GREEN | |
Configuration | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Forward Current-Max | 0.04 A | |
JESD-609 Code | e4 | |
Lens Type | NONTINTED DIFFUSED | |
Luminous Intensity-Nom | 90.0/40.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 17.8 mm | |
Packing Method | BULK | |
Peak Wavelength | 660/565 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Copper/Nickel/Silver (Cu/Ni/Ag) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |