Part Details for 561-2301-080F by Dialight
Overview of 561-2301-080F by Dialight
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 561-2301-080F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87M6212
|
Newark | 5Mm Stand-Off 0.800 Yel Rohs Compliant: Yes |Dialight 561-2301-080F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 850 |
|
$0.7020 / $1.5400 | Buy Now |
DISTI #
30K3286
|
Newark | Pc-Type/Stackable Led Lamp, yellow, diffused, lmp-4 Rohs Compliant: Yes |Dialight 561-2301-080F Min Qty: 1525 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4690 | Buy Now |
DISTI #
2266-561-2301-080F-ND
|
DigiKey | LED CBI 5MM Min Qty: 95 Container: Bulk MARKETPLACE PRODUCT |
850 In Stock |
|
$0.5900 / $0.7500 | Buy Now |
DISTI #
645-561-2301-080F
|
Mouser Electronics | LED Circuit Board Indicators HI EFF YELLOW DIFF RoHS: Compliant | 0 |
|
$0.4640 / $0.4690 | Order Now |
DISTI #
V36:1790_06693001
|
Arrow Electronics | LED Uni-Color Yellow 590nm 2-Pin Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2212 | Americas - 1700 |
|
$0.4623 / $0.9302 | Buy Now |
DISTI #
74766467
|
RS | Circuit board indicator, 5MM, STAND-OFF 0.800 inch, Yellow | Dialight 561-2301-080F RoHS: Not Compliant Min Qty: 1525 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5350 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1525 Package Multiple: 25 Lead time: 22 Weeks Container: Bag | 0Bag |
|
$0.4370 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Yellow 590nm 2-Pin Bulk RoHS: Compliant |
850 Partner Stock |
|
$0.4503 / $0.6669 | Buy Now |
DISTI #
61699825
|
Verical | LED Uni-Color Yellow 590nm 2-Pin Bulk RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2212 | Americas - 1700 |
|
$0.4623 / $0.9302 | Buy Now |
DISTI #
59809179
|
Verical | LED Uni-Color Yellow 590nm 2-Pin Bulk RoHS: Compliant Min Qty: 90 Package Multiple: 1 | Americas - 850 |
|
$0.6000 / $0.7000 | Buy Now |
Part Details for 561-2301-080F
561-2301-080F CAD Models
561-2301-080F Part Data Attributes:
|
561-2301-080F
Dialight
Buy Now
Datasheet
|
Compare Parts:
561-2301-080F
Dialight
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e2 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 20.3 mm | |
Packing Method | BULK | |
Peak Wavelength | 590 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Silver/Nickel (Sn/Ag/Ni) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 70 deg |