Part Details for 561-1201-050F by Dialight
Overview of 561-1201-050F by Dialight
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM1201CRZ-RL7 | Analog Devices | DUAL-CHANNEL DIGITAL ISOLATORS | |
ADG1201BRJZ-R2 | Analog Devices | Low C Low Qinj, ±15 V/+12 SPDT | |
ADUM1201CRZ | Analog Devices | DUAL-CHANNEL DIGITAL ISOLATORS |
Price & Stock for 561-1201-050F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K3255
|
Newark | Pc-Type/Stackable Led Lamp, yellow, diffused, lmp-6 Rohs Compliant: Yes |Dialight 561-1201-050F RoHS: Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5080 | Buy Now |
DISTI #
645-561-1201-050F
|
Mouser Electronics | LED Circuit Board Indicators 5MM STAND-OFF 0 500" YEL LC RoHS: Compliant | 655 |
|
$0.4950 / $1.3600 | Buy Now |
DISTI #
74766449
|
RS | Circuit board indicator, 5MM, STAND-OFF 0.500 inch, Yellow LC | Dialight 561-1201-050F RoHS: Not Compliant Min Qty: 1400 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 25 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.4740 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Yellow 583nm 2-Pin Bulk RoHS: Compliant | 0 |
|
$0.4939 / $0.7200 | Buy Now |
DISTI #
561-1201-050F
|
TTI | LED Circuit Board Indicators 5MM STAND-OFF 0 500" YEL LC RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$0.4780 | Buy Now |
DISTI #
000000000001271266
|
Sager | LED Circuit Board Indicators 5MM STAND-OFF 0 500 YEL LC Min Qty: 1400 | 0 |
|
$0.4944 / $0.5297 | Buy Now |
Part Details for 561-1201-050F
561-1201-050F CAD Models
561-1201-050F Part Data Attributes
|
561-1201-050F
Dialight
Buy Now
Datasheet
|
Compare Parts:
561-1201-050F
Dialight
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | HIGH RELIABILITY | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.007 A | |
JESD-609 Code | e1 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 1.8 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 12.7 mm | |
Packing Method | BULK | |
Peak Wavelength | 583 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |
Alternate Parts for 561-1201-050F
This table gives cross-reference parts and alternative options found for 561-1201-050F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 561-1201-050F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
561-1201-050 | Single Color LED, Yellow, Diffused, T-1 3/4, 5mm | Dialight | 561-1201-050F vs 561-1201-050 |