Part Details for 561-1101-080F by Dialight
Overview of 561-1101-080F by Dialight
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1210S080F2-DB | Renesas Electronics Corporation | ADC1210S080F2 demoboard; LVDS/DDR version; | |
ADC1412D080F1-DB | Renesas Electronics Corporation | ADC1412D080F1 demo board; CMOS version; SPI, Regulators and CMOS buffer on board | |
ADC1212D080F1-DB | Renesas Electronics Corporation | ADC1212D080F1 demo board; CMOS version; SPI and CMOS buffer on board |
Price & Stock for 561-1101-080F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K3252
|
Newark | Pc-Type/Stackable Led Lamp, red, diffused, lmp-4 Rohs Compliant: Yes |Dialight 561-1101-080F RoHS: Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5080 | Buy Now |
DISTI #
645-561-1101-080F
|
Mouser Electronics | LED Circuit Board Indicators 5MM STAND-OFF 0 800" RED LC RoHS: Compliant | 0 |
|
$0.4800 / $0.4930 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 25 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.4740 | Buy Now |
|
Onlinecomponents.com | 561 Series 5 mm CBI Stand-off 0.800" R 2 mA RoHS: Compliant | 0 |
|
$0.4939 / $0.7200 | Buy Now |
DISTI #
561-1101-080F
|
TTI | LED Circuit Board Indicators 5MM STAND-OFF 0 800" RED LC RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$0.4700 | Buy Now |
DISTI #
000000000001271263
|
Sager | LED Circuit Board Indicators 5MM STAND-OFF 0 800 RED LC Min Qty: 1400 | 0 |
|
$0.4944 / $0.5297 | Buy Now |
Part Details for 561-1101-080F
561-1101-080F CAD Models
561-1101-080F Part Data Attributes
|
561-1101-080F
Dialight
Buy Now
Datasheet
|
Compare Parts:
561-1101-080F
Dialight
Single Color LED, Red, Diffused, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | HIGH RELIABILITY | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.007 A | |
JESD-609 Code | e1 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 2.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 20.3 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |