Part Details for 561-03301 by HellermannTyton
Overview of 561-03301 by HellermannTyton
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55003-301002LF | Amphenol Communications Solutions | Metral<sup>reg;</sup>, Backplane Connectors, 4000 Series Header, Vertical Signal, 5 Row, Press-Fit, 30 Position, Special Load, Standard | |
10153303-30121LF | Amphenol Communications Solutions | PC104+, Board to Board Connectors, 2.00mm Pitch, 4x30P, DIP=3.0, Through Hole, 10u\\ Gold Plated, solder tail 3u\\ Gold | |
10153303-30111LF | Amphenol Communications Solutions | PC104+, Board to Board Connectors, 2.00mm Pitch, 4x30P, DIP=3.0, Through Hole, Gold Flash |
Price & Stock for 561-03301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WIC3-561-03301
|
TME | Markers, Marking: L1,L2,L3,N,ground, 4.3÷5.3mm, polyamide, WIC Min Qty: 500 | 0 |
|
$0.0591 / $0.0733 | RFQ |