Part Details for 561-02622 by HellermannTyton
Overview of 561-02622 by HellermannTyton
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 561-02622
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WIC2-2-RD
|
TME | Markers, Marking: 2, 2.8÷3.8mm, polyamide, red, -40÷85°C, push-in Min Qty: 200 | 600 |
|
$0.0375 / $0.0491 | Buy Now |
DISTI #
42P4578
|
Bürklin Elektronik | Polyamide cable maker, imprint "2", (L x W x H) 3 x 7.1 x 5.6 mm, max. bundle Ø 3.8 mm, red, 561-02622 Min Qty: 200 | 1000 |
|
$0.0642 / $0.0686 | Buy Now |